Part Details for MMSZ5243B-V-GS08 by Vishay Intertechnologies
Results Overview of MMSZ5243B-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5243B-V-GS08 Information
MMSZ5243B-V-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5243B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2598 |
|
RFQ | ||
|
Quest Components | 13 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2078 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for MMSZ5243B-V-GS08
MMSZ5243B-V-GS08 CAD Models
MMSZ5243B-V-GS08 Part Data Attributes
|
MMSZ5243B-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5243B-V-GS08
Vishay Intertechnologies
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for MMSZ5243B-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5243B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5243B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5243B-7-F | Diodes Incorporated | $0.0535 | Zener Diode, 13V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5243B-V-GS08 vs MMSZ5243B-7-F |
MMSZ5243BT1G | onsemi | $0.0589 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5243B-V-GS08 vs MMSZ5243BT1G |
MMSZ5243B | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5243B-V-GS08 vs MMSZ5243B |
MMSZ5243B | onsemi | Check for Price | 500 mW, 13 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMSZ5243B-V-GS08 vs MMSZ5243B |
MMSZ5243B/D3 | Vishay Intertechnologies | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5243B-V-GS08 vs MMSZ5243B/D3 |
MMSZ5243B | Micro Commercial Components | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5243B-V-GS08 vs MMSZ5243B |
MMSZ5243B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5243B-V-GS08 vs MMSZ5243B_R1_00001 |
MMSZ5243B-7 | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5243B-V-GS08 vs MMSZ5243B-7 |
MMSZ5243BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5243B-V-GS08 vs MMSZ5243BT1 |
MMSZ5243B | Vishay Semiconductors | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5243B-V-GS08 vs MMSZ5243B |
MMSZ5243B-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MMSZ5243B-V-GS08 is 260°C (500°F) for 10 seconds or less, to prevent damage to the device.
-
While the MMSZ5243B-V-GS08 has a high operating temperature range of -65°C to 150°C, it's not recommended for use in extremely high-temperature applications (>125°C) without proper derating and thermal management.
-
The MMSZ5243B-V-GS08 is a static-sensitive device and should be handled with proper ESD precautions, such as using an anti-static wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
-
The MMSZ5243B-V-GS08 should be stored in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and at a temperature range of -40°C to 30°C.
-
While the MMSZ5243B-V-GS08 is a robust device, it's not specifically designed for high-vibration applications. However, it can be used in such applications with proper mounting and mechanical support to prevent damage.