Part Details for MMSZ5240B-V-GS08 by Vishay Intertechnologies
Results Overview of MMSZ5240B-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5240B-V-GS08 Information
MMSZ5240B-V-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5240B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R4804
|
Newark | Zener Diode, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay MMSZ5240B-V-GS08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
35K8665
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5240B-V-GS08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 13620 |
|
RFQ | ||
|
Quest Components | 10896 |
|
$0.0272 / $0.1360 | Buy Now |
Part Details for MMSZ5240B-V-GS08
MMSZ5240B-V-GS08 CAD Models
MMSZ5240B-V-GS08 Part Data Attributes
|
MMSZ5240B-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240B-V-GS08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5240B-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5240B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5240BT1G | onsemi | $0.0244 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5240B-V-GS08 vs MMSZ5240BT1G |
MMSZ5240B-7-F | Diodes Incorporated | $0.0536 | Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5240B-V-GS08 vs MMSZ5240B-7-F |
MMSZ5240B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | MMSZ5240B-V-GS08 vs MMSZ5240B-T3 |
MMSZ5240B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5240B-V-GS08 vs MMSZ5240B-E3-08 |
MMSZ5240BT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ5240B-V-GS08 vs MMSZ5240BT1 |
MMSZ5240B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5240B-V-GS08 vs MMSZ5240B-G |
MMSZ5240B | Rectron Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5240B-V-GS08 vs MMSZ5240B |
MMSZ5240B-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MMSZ5240B-V-GS08 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of diodes and rectifiers.
-
While the MMSZ5240B-V-GS08 has a maximum operating temperature of 150°C, it's not recommended for high-temperature applications above 125°C without proper derating. Consult the datasheet and application notes for derating guidelines.
-
To prevent electrostatic discharge (ESD) damage, handle the MMSZ5240B-V-GS08 with ESD-protective equipment, such as wrist straps, mats, and bags. Follow standard ESD handling procedures and guidelines.
-
The typical lead time for the MMSZ5240B-V-GS08 varies depending on the region, distributor, and quantity. Check with authorized distributors or Vishay Intertechnologies' website for the latest lead time information.
-
Yes, the MMSZ5240B-V-GS08 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and environmentally friendly products.