-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5240B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9771
|
Newark | Zener Diode, 10V, 0.5W, Sod-123 Rohs Compliant: Yes |Micro Commercial Components MMSZ5240B-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0500 / $0.1320 | Buy Now |
DISTI #
353-MMSZ5240B-TPCT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9207 In Stock |
|
$0.0167 / $0.1200 | Buy Now |
DISTI #
833-MMSZ5240B-TP
|
Mouser Electronics | Zener Diodes 500mW 10V RoHS: Compliant | 7820 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
V36:1790_06836387
|
Arrow Electronics | Zener Diode Single 10V 5% 17Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2419 | Americas - 15000 |
|
$0.0157 / $0.0244 | Buy Now |
|
Quest Components | 2036 |
|
$0.0147 / $0.1470 | Buy Now | |
DISTI #
MMSZ5240B-TP
|
TME | Diode: Zener, 0.5W, 10V, SMD, reel,tape, SOD123, single diode, 3uA Min Qty: 20 | 5930 |
|
$0.0152 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5240B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240B-TP
Micro Commercial Components
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 7.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5240B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5240BT1G | onsemi | $0.0244 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5240B-TP vs MMSZ5240BT1G |
MMSZ5240B-7-F | Diodes Incorporated | $0.0536 | Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5240B-TP vs MMSZ5240B-7-F |
MMSZ5240B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | MMSZ5240B-TP vs MMSZ5240B-T3 |
MMSZ5240B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5240B-TP vs MMSZ5240B-E3-08 |
MMSZ5240BT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ5240B-TP vs MMSZ5240BT1 |
MMSZ5240B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5240B-TP vs MMSZ5240B-G |
MMSZ5240B | Rectron Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5240B-TP vs MMSZ5240B |
The recommended storage temperature for MMSZ5240B-TP is -65°C to 150°C.
Yes, the MMSZ5240B-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
Yes, the MMSZ5240B-TP can operate in high-temperature environments up to 150°C, making it suitable for automotive and industrial applications.
The typical junction-to-ambient thermal resistance of the MMSZ5240B-TP is 200°C/W.
Yes, the MMSZ5240B-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.