Part Details for MMSZ5236BT3G by onsemi
Results Overview of MMSZ5236BT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5236BT3G Information
MMSZ5236BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5236BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5236BT3G
|
Avnet Americas | - Tape and Reel (Alt: MMSZ5236BT3G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMSZ5236BT3G
|
EBV Elektronik | ZENER SGL 75V 5 500MW 2PIN SOD123 (Alt: MMSZ5236BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5236BT3G
MMSZ5236BT3G CAD Models
MMSZ5236BT3G Part Data Attributes
|
MMSZ5236BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5236BT3G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5236BT3G
This table gives cross-reference parts and alternative options found for MMSZ5236BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5236B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5236BT3G vs MMSZ5236B_R1_00001 |
MMSZ5236BT1 | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5236BT3G vs MMSZ5236BT1 |
MMSZ5236B | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236BT3G vs MMSZ5236B |
MMSZ5236B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236BT3G vs MMSZ5236B-T1-LF |
MMSZ5236BT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ5236BT3G vs MMSZ5236BT1 |
MMSZ5236B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5236BT3G vs MMSZ5236B |
MMSZ5236B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236BT3G vs MMSZ5236B-E3-08 |
MMSZ5236B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5236BT3G vs MMSZ5236B-G |
MMSZ5236B | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5236BT3G vs MMSZ5236B |
MMSZ5236B | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5236BT3G vs MMSZ5236B |
MMSZ5236BT3G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for MMSZ5236BT3G includes a ground plane, short and wide traces for the input and output pins, and a decoupling capacitor (e.g., 100nF) between the input pin and ground. This layout helps to minimize noise, reduce electromagnetic interference (EMI), and ensure stable operation.
-
To ensure reliability in high-temperature applications, follow the recommended operating temperature range (−65°C to +150°C), use a suitable thermal interface material (e.g., thermal tape or thermal grease) between the device and the heat sink, and consider using a heat sink with a thermal resistance of ≤10°C/W. Additionally, ensure that the device is not exposed to excessive moisture or humidity.
-
The maximum allowable voltage transient for MMSZ5236BT3G is ±2V above the maximum rated voltage (36V) for a duration of ≤100ms. Exceeding this limit may cause device damage or malfunction. It is recommended to use a voltage transient suppressor (e.g., TVS diode) to protect the device from voltage spikes or surges.
-
Yes, MMSZ5236BT3G can be used in switching regulator applications. However, it is essential to ensure that the device is properly biased and that the switching frequency is within the recommended range (typically ≤100kHz). Additionally, consider using a snubber circuit to reduce electromagnetic interference (EMI) and voltage spikes.
-
To handle ESD protection for MMSZ5236BT3G, follow proper handling and storage procedures, use an ESD wrist strap or mat, and consider adding ESD protection devices (e.g., TVS diodes or ESD arrays) to the PCB design. The device itself has a human body model (HBM) ESD rating of ±2kV and a machine model (MM) ESD rating of ±200V.