Part Details for MMSZ5236BST/R7 by PanJit Semiconductor
Results Overview of MMSZ5236BST/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5236BST/R7 Information
MMSZ5236BST/R7 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5236BST/R7
MMSZ5236BST/R7 CAD Models
MMSZ5236BST/R7 Part Data Attributes
|
MMSZ5236BST/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5236BST/R7
PanJit Semiconductor
Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for MMSZ5236BST/R7
This table gives cross-reference parts and alternative options found for MMSZ5236BST/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236BST/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5236BS_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ5236BST/R7 vs MMSZ5236BS_R2_00001 |
MMSZ5236BS-FL-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMSZ5236BST/R7 vs MMSZ5236BS-FL-H |
MMSZ5236BS-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W | MMSZ5236BST/R7 vs MMSZ5236BS-T3 |
MMSZ5236BS-7 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5236BST/R7 vs MMSZ5236BS-7 |
CMDZ5236BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5236BST/R7 vs CMDZ5236BTR |
CMDZ5236BBK | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5236BST/R7 vs CMDZ5236BBK |
MMSZ5236BS-7-F | Diodes Incorporated | $0.0670 | Zener Diode, 7.5V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5236BST/R7 vs MMSZ5236BS-7-F |
MMSZ5236BS | Rectron Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236BST/R7 vs MMSZ5236BS |
CMDZ5236BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5236BST/R7 vs CMDZ5236BTR13 |
MMSZ5236BS | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5236BST/R7 vs MMSZ5236BS |