Part Details for MMSZ5236BS by Promax-Johnton Electronic Corporation
Results Overview of MMSZ5236BS by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5236BS Information
MMSZ5236BS by Promax-Johnton Electronic Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5236BS
MMSZ5236BS CAD Models
MMSZ5236BS Part Data Attributes
|
MMSZ5236BS
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5236BS
Promax-Johnton Electronic Corporation
Zener Diode, 7.5V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5236BS
This table gives cross-reference parts and alternative options found for MMSZ5236BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDZ5236BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5236BS vs CMDZ5236BTR13 |
MMSZ5236BS-7 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5236BS vs MMSZ5236BS-7 |
MMSZ5236BS-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5236BS vs MMSZ5236BS-T1 |
MMSZ5236BS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236BS vs MMSZ5236BS-T1-LF |
MMSZ5236BSW | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5236BS vs MMSZ5236BSW |
MMSZ5236BS_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ5236BS vs MMSZ5236BS_R2_00001 |
MMSZ5236BS | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W | MMSZ5236BS vs MMSZ5236BS |
MMSZ5236BS-13 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5236BS vs MMSZ5236BS-13 |
CMDZ5236BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5236BS vs CMDZ5236BTR |
MMSZ5236BS-7-F | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5236BS vs MMSZ5236BS-7-F |