Part Details for MMSZ5236B by MERITEK Electronics Corporation
Results Overview of MMSZ5236B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5236B Information
MMSZ5236B by MERITEK Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5236B
MMSZ5236B CAD Models
MMSZ5236B Part Data Attributes
|
MMSZ5236B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5236B
MERITEK Electronics Corporation
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5236B
This table gives cross-reference parts and alternative options found for MMSZ5236B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5236B | Secos Corporation | Check for Price | Zener Diode, | MMSZ5236B vs MMSZ5236B |
MMSZ5236B | EIC Semiconductor Inc | Check for Price | Zener Diode, | MMSZ5236B vs MMSZ5236B |
MMSZ5236B | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W | MMSZ5236B vs MMSZ5236B |
MMSZ5236B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 7.5; P Max (mW): 500; Package: SOD-123; Pin: Z1 | MMSZ5236B vs MMSZ5236B |
MMSZ5236B | SynSemi Inc | Check for Price | Zener Diode, | MMSZ5236B vs MMSZ5236B |