Part Details for MMSZ5236B by Diotec Semiconductor AG
Results Overview of MMSZ5236B by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5236B Information
MMSZ5236B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5236B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5236BCT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2731 In Stock |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
637-MMSZ5236B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 7.5V, 0.5W, 5% RoHS: Compliant | 9340 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
V72:2272_21766946
|
Arrow Electronics | Zener Diode Single 7.5V 5% 6Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1925 Container: Cut Strips | Americas - 501 |
|
$0.0034 / $0.0192 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 7.5V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0128 / $0.0196 | Buy Now |
DISTI #
88083659
|
Verical | Zener Diode Single 7.5V 5% 6Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1902 Package Multiple: 1 | Americas - 2675 |
|
$0.0218 / $0.0368 | Buy Now |
DISTI #
MMSZ5236B-DIO
|
TME | Diode: Zener, 0.5W, 7.5V, 63mA, SMD, reel,tape, SOD123F, MMSZ52xxB Min Qty: 25 | 2800 |
|
$0.0152 / $0.0305 | Buy Now |
Part Details for MMSZ5236B
MMSZ5236B CAD Models
MMSZ5236B Part Data Attributes
|
MMSZ5236B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5236B
Diotec Semiconductor AG
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5236B
This table gives cross-reference parts and alternative options found for MMSZ5236B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5236B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5236B vs MMSZ5236B_R1_00001 |
MMSZ5236BT1 | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5236B vs MMSZ5236BT1 |
MMSZ5236B | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236B vs MMSZ5236B |
MMSZ5236B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236B vs MMSZ5236B-T1-LF |
MMSZ5236BT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ5236B vs MMSZ5236BT1 |
MMSZ5236B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5236B vs MMSZ5236B |
MMSZ5236B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5236B vs MMSZ5236B-E3-08 |
MMSZ5236B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5236B vs MMSZ5236B-G |
MMSZ5236B | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5236B vs MMSZ5236B |
MMSZ5236B | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5236B vs MMSZ5236B |
MMSZ5236B Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MMSZ5236B is -40°C to 125°C, as per the manufacturer's guidelines.
-
Yes, MMSZ5236B is suitable for high-reliability applications due to its high-quality construction and rigorous testing procedures.
-
The typical lead time for MMSZ5236B varies depending on the supplier and the quantity required. However, it is usually around 4-6 weeks.
-
Yes, MMSZ5236B is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
Yes, MMSZ5236B is suitable for automotive applications due to its high reliability, low leakage current, and high surge capability.