Part Details for MMSZ5236B-7 by Diodes Incorporated
Results Overview of MMSZ5236B-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5236B-7 Information
MMSZ5236B-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5236B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,7.5V V(Z),5%,SOD-123 | 491 |
|
$0.0300 / $0.0480 | Buy Now |
Part Details for MMSZ5236B-7
MMSZ5236B-7 CAD Models
MMSZ5236B-7 Part Data Attributes
|
MMSZ5236B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5236B-7
Diodes Incorporated
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5236B-7
This table gives cross-reference parts and alternative options found for MMSZ5236B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5236B | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5236B-7 vs MMSZ5236B |
MMSZ5236BT3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ5236B-7 vs MMSZ5236BT3 |
MMSZ5236B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5236B-7 vs MMSZ5236B_R2_00001 |
MMSZ5236B | Vishay Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5236B-7 vs MMSZ5236B |
MMSZ5236B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5236B-7 vs MMSZ5236B |
MMSZ5236BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 0.5W, Silicon, Unidirectional | MMSZ5236B-7 vs MMSZ5236BL99Z |
MMSZ5236B | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5236B-7 vs MMSZ5236B |
MMSZ5236B | Rectron Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5236B-7 vs MMSZ5236B |
MMSZ5236B | onsemi | Check for Price | 500 mW, 7.5 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMSZ5236B-7 vs MMSZ5236B |
MMSZ5236B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, | MMSZ5236B-7 vs MMSZ5236B |