Part Details for MMSZ5234BT1 by Motorola Mobility LLC
Results Overview of MMSZ5234BT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5234BT1 Information
MMSZ5234BT1 by Motorola Mobility LLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5234BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2015 |
|
$0.0188 / $0.1125 | Buy Now |
Part Details for MMSZ5234BT1
MMSZ5234BT1 CAD Models
MMSZ5234BT1 Part Data Attributes
|
MMSZ5234BT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234BT1
Motorola Mobility LLC
6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5234BT1
This table gives cross-reference parts and alternative options found for MMSZ5234BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5234B-7-F | Diodes Incorporated | $0.0496 | Zener Diode, 6.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5234BT1 vs MMSZ5234B-7-F |
MMSZ5234B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5234BT1 vs MMSZ5234B_R2_00001 |
MMSZ5234B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5234BT1 vs MMSZ5234B |
MMSZ5234B | Vishay Semiconductors | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5234BT1 vs MMSZ5234B |
MMSZ5234B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5234BT1 vs MMSZ5234B |
MMSZ5234B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, | MMSZ5234BT1 vs MMSZ5234B |
MMSZ5234B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W | MMSZ5234BT1 vs MMSZ5234B |
MMSZ5234B | General Instrument Corp | Check for Price | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, | MMSZ5234BT1 vs MMSZ5234B |