Part Details for MMSZ5234B-G3-08 by Vishay Intertechnologies
Results Overview of MMSZ5234B-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5234B-G3-08 Information
MMSZ5234B-G3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5234B-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5379
|
Newark | Zener Diode Sod123 |Vishay MMSZ5234B-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
MMSZ5234B-G3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5234B-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0343 | Buy Now |
DISTI #
78-MMSZ5234B-G3-08
|
Mouser Electronics | Zener Diodes 6.2 Volt 0.5W 5% RoHS: Compliant | 10965 |
|
$0.0290 / $0.1700 | Buy Now |
DISTI #
MMSZ5234B-G3-08
|
TTI | Zener Diodes 6.2 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0290 | Buy Now |
DISTI #
MMSZ5234B-G3-08
|
EBV Elektronik | ZENER DIODE SOD123 (Alt: MMSZ5234B-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5234B-G3-08
MMSZ5234B-G3-08 CAD Models
MMSZ5234B-G3-08 Part Data Attributes
|
MMSZ5234B-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234B-G3-08
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
MMSZ5234B-G3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MMSZ5234B-G3-08 is -40°C to 125°C, as per Vishay's general guidelines for semiconductor devices.
-
While the MMSZ5234B-G3-08 is not specifically designed for high-humidity environments, it can operate in humid conditions. However, it's essential to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum surge current rating for the MMSZ5234B-G3-08 is not explicitly stated in the datasheet. However, as a general guideline, Vishay recommends a maximum surge current of 30A for Zener diodes in this package type.
-
Yes, the MMSZ5234B-G3-08 is RoHS (Restriction of Hazardous Substances) compliant, as it does not contain any hazardous substances above the maximum allowed concentrations.
-
The typical lead time for MMSZ5234B-G3-08 can vary depending on the region, distributor, and availability. However, it's usually around 4-6 weeks for standard quantities.