Part Details for MMSZ5231B_R2_00001 by PanJit Semiconductor
Results Overview of MMSZ5231B_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5231B_R2_00001 Information
MMSZ5231B_R2_00001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft | |
CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MMSZ5231B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5231BR200001
|
Mouser Electronics | Zener Diodes 500mW ZENER 5.1V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,5.1V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
MMSZ5231B_R2_00001
|
Avnet Silica | SOD 123500mW51VZener DiodeSMD 5 (Alt: MMSZ5231B_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5231B_R2_00001
MMSZ5231B_R2_00001 CAD Models
MMSZ5231B_R2_00001 Part Data Attributes
|
MMSZ5231B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B_R2_00001
PanJit Semiconductor
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B_R2_00001
This table gives cross-reference parts and alternative options found for MMSZ5231B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5231B-TP | Micro Commercial Components | $0.0479 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5231B_R2_00001 vs MMSZ5231B-TP |
MMSZ5231B | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5231B_R2_00001 vs MMSZ5231B |
MMSZ5231BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | MMSZ5231B_R2_00001 vs MMSZ5231BL99Z |
MMSZ5231B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | MMSZ5231B_R2_00001 vs MMSZ5231B-TP-HF |
MMSZ5231B | Vishay Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5231B_R2_00001 vs MMSZ5231B |
MMSZ5231B-T | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | MMSZ5231B_R2_00001 vs MMSZ5231B-T |
MMSZ5231BD87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | MMSZ5231B_R2_00001 vs MMSZ5231BD87Z |
MMSZ5231B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5231B_R2_00001 vs MMSZ5231B |
MMSZ5231B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5231B_R2_00001 vs MMSZ5231B-G |