Part Details for MMSZ5231B_R1_00001 by PanJit Semiconductor
Results Overview of MMSZ5231B_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5231B_R1_00001 Information
MMSZ5231B_R1_00001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft | |
CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MMSZ5231B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5231BR100001
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-123,5.1V RoHS: Compliant | 5847 |
|
$0.0170 / $0.1300 | Buy Now |
DISTI #
87656627
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R Min Qty: 1645 Package Multiple: 1 | Americas - 3000 |
|
$0.0343 / $0.0806 | Buy Now |
|
NAC | 500mW,ZENER,SOD-123,5.1V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1394 |
|
RFQ | |
DISTI #
MMSZ5231B_R1_00001
|
Avnet Silica | Diode Zener Single 51V 5 500mW 2Pin SOD123 TR (Alt: MMSZ5231B_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5231B_R1_00001
MMSZ5231B_R1_00001 CAD Models
MMSZ5231B_R1_00001 Part Data Attributes
|
MMSZ5231B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B_R1_00001
PanJit Semiconductor
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B_R1_00001
This table gives cross-reference parts and alternative options found for MMSZ5231B_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5231B | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5231B_R1_00001 vs MMSZ5231B |
MMSZ5231B | EIC Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | MMSZ5231B_R1_00001 vs MMSZ5231B |
MMSZ5231B | Silicon Standard Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | MMSZ5231B_R1_00001 vs MMSZ5231B |
MMSZ5231B_R1_00001 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MMSZ5231B_R1_00001 is -65°C to 150°C.
-
To prevent ESD damage, handle the device by the body or use an anti-static wrist strap, and ensure the workstation is ESD-protected. Use ESD-safe packaging and storage materials.
-
The maximum power dissipation for MMSZ5231B_R1_00001 is 500 mW. Ensure the device is properly heat-sinked and operated within the recommended temperature range to avoid overheating.
-
While MMSZ5231B_R1_00001 is a general-purpose Zener diode, it may not meet the specific requirements for high-reliability or automotive applications. Consult the manufacturer or a qualified engineer to determine the suitability of this device for your specific application.
-
Follow the recommended soldering profile and temperature range (typically 260°C for 10 seconds) to ensure reliable connections. Use a solder with a melting point above 180°C and avoid overheating the device.