Part Details for MMSZ5231B-T by Micro Commercial Components
Results Overview of MMSZ5231B-T by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5231B-T Information
MMSZ5231B-T by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5231B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 179579 |
|
RFQ |
Part Details for MMSZ5231B-T
MMSZ5231B-T CAD Models
MMSZ5231B-T Part Data Attributes
|
MMSZ5231B-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B-T
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B-T
This table gives cross-reference parts and alternative options found for MMSZ5231B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5231B-TP | Micro Commercial Components | $0.0479 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5231B-T vs MMSZ5231B-TP |
MMSZ5231B | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5231B-T vs MMSZ5231B |
MMSZ5231BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | MMSZ5231B-T vs MMSZ5231BL99Z |
MMSZ5231B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | MMSZ5231B-T vs MMSZ5231B-TP-HF |
MMSZ5231B | Vishay Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5231B-T vs MMSZ5231B |
MMSZ5231BD87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | MMSZ5231B-T vs MMSZ5231BD87Z |
MMSZ5231B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5231B-T vs MMSZ5231B |
MMSZ5231B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5231B-T vs MMSZ5231B-G |