Part Details for MMSZ5231B-HE3-08 by Vishay Intertechnologies
Results Overview of MMSZ5231B-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5231B-HE3-08 Information
MMSZ5231B-HE3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5231B-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5350
|
Newark | Zener Diode Sod1235%, 5.1V, 0.41W, Te |Vishay MMSZ5231B-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
78-MMSZ5231B-HE3-08
|
Mouser Electronics | Zener Diodes 5.1 Volt 0.5W 5% AUTO RoHS: Compliant | 5085 |
|
$0.0390 / $0.2100 | Buy Now |
DISTI #
V72:2272_16250215
|
Arrow Electronics | Zener Diode Single 5.1V 5% 17Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2252 Container: Cut Strips | Americas - 403 |
|
$0.0187 / $0.0768 | Buy Now |
DISTI #
66297305
|
Verical | Zener Diode Single 5.1V 5% 17Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 2252 | Americas - 403 |
|
$0.0269 / $0.0350 | Buy Now |
DISTI #
MMSZ5231B-HE3-08
|
Avnet Asia | Diode Zener Single 5.1V ?5% 500mW 2-Pin SOT-123 T/R (Alt: MMSZ5231B-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 30000 |
|
RFQ | |
DISTI #
MMSZ5231B-HE3-08
|
EBV Elektronik | Diode Zener Single 51V 5 500mW 2Pin SOT123 TR (Alt: MMSZ5231B-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5.1V SOD-123 Zener Diodes ROHS | 1330 |
|
$0.0375 / $0.0696 | Buy Now |
|
Vyrian | Diodes | 11755 |
|
RFQ |
Part Details for MMSZ5231B-HE3-08
MMSZ5231B-HE3-08 CAD Models
MMSZ5231B-HE3-08 Part Data Attributes
|
MMSZ5231B-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B-HE3-08
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
MMSZ5231B-HE3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MMSZ5231B-HE3-08 is -40°C to 125°C.
-
Yes, the MMSZ5231B-HE3-08 is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the MMSZ5231B-HE3-08 is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The maximum power dissipation for the MMSZ5231B-HE3-08 is 500 mW.
-
Yes, the MMSZ5231B-HE3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.