Part Details for MMSZ5230BS by Silicon-Based Technology Corp
Results Overview of MMSZ5230BS by Silicon-Based Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5230BS Information
MMSZ5230BS by Silicon-Based Technology Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5230BS
MMSZ5230BS CAD Models
MMSZ5230BS Part Data Attributes
|
MMSZ5230BS
Silicon-Based Technology Corp
Buy Now
Datasheet
|
Compare Parts:
MMSZ5230BS
Silicon-Based Technology Corp
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON-BASED TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MMSZ5230BS
This table gives cross-reference parts and alternative options found for MMSZ5230BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5230BS | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode, | MMSZ5230BS vs MMSZ5230BS |
MMSZ5230BS | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMSZ5230BS vs MMSZ5230BS |
MMSZ5230BS | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 0.2W | MMSZ5230BS vs MMSZ5230BS |
MMSZ5230BS | Secos Corporation | Check for Price | Zener Diode | MMSZ5230BS vs MMSZ5230BS |