-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5230BS-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1065
|
Newark | Zener Diode, 4.7V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5230BS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3065 |
|
$0.0520 / $0.1590 | Buy Now |
DISTI #
MMSZ5230BS-FDICT-ND
|
DigiKey | DIODE ZENER 4.7V 200MW SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1735 In Stock |
|
$0.0262 / $0.1400 | Buy Now |
DISTI #
MMSZ5230BS-7-F
|
Avnet Americas | Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMSZ5230BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0189 / $0.0199 | Buy Now |
DISTI #
621-MMSZ5230BS-F
|
Mouser Electronics | Zener Diodes 4.7V 200mW RoHS: Compliant | 6064 |
|
$0.0260 / $0.1400 | Buy Now |
DISTI #
V79:2366_21375889
|
Arrow Electronics | Zener Diode Single 4.7V 5% 19Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 219 |
|
$0.0207 | Buy Now |
DISTI #
V72:2272_06703095
|
Arrow Electronics | Zener Diode Single 4.7V 5% 19Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 150 |
|
$0.0212 | Buy Now |
|
Bristol Electronics | Min Qty: 33 | 15026 |
|
$0.0234 / $0.1560 | Buy Now |
|
Bristol Electronics | 2991 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 4.7V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 12020 |
|
$0.0440 / $0.2200 | Buy Now |
|
Quest Components | ZENER DIODE, 4.7V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 45 |
|
$0.0700 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5230BS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5230BS-7-F
Diodes Incorporated
Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5230BS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230BS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5230BS | PanJit Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5230BS-7-F vs MMSZ5230BS |
MMSZ5230BS-7 | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5230BS-7-F vs MMSZ5230BS-7 |
MMSZ5230BS | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5230BS-7-F vs MMSZ5230BS |
MMSZ5230BS_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ5230BS-7-F vs MMSZ5230BS_R1_00001 |
MMSZ5230BS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5230BS-7-F vs MMSZ5230BS-T1-LF |
MMSZ5230BS-FL | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMSZ5230BS-7-F vs MMSZ5230BS-FL |
MMSZ5230BS | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5230BS-7-F vs MMSZ5230BS |
MMSZ5230BS-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.2W | MMSZ5230BS-7-F vs MMSZ5230BS-T3 |
MMSZ5230BST/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5230BS-7-F vs MMSZ5230BST/R7 |
MMSZ5230BS | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.2W | MMSZ5230BS-7-F vs MMSZ5230BS |
The recommended operating temperature range for the MMSZ5230BS-7-F is -65°C to 150°C.
The MMSZ5230BS-7-F has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and storage to prevent damage.
The maximum power dissipation for the MMSZ5230BS-7-F is 500 mW. It's essential to ensure that the device does not exceed this rating to prevent overheating and damage.
Yes, the MMSZ5230BS-7-F is suitable for high-reliability applications due to its robust design and manufacturing process. However, it's essential to follow proper design and testing procedures to ensure the device meets the required reliability standards.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. It's also essential to use a solder with a melting point compatible with the device's temperature rating.