Part Details for MMSZ5230B by onsemi
Results Overview of MMSZ5230B by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5230B Information
MMSZ5230B by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4190894
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.0295 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 39666 |
|
$0.0189 / $0.0305 | Buy Now |
DISTI #
MMSZ5230B
|
Avnet Silica | Diode Zener Single 47V 5 500mW 2Pin SOD123 TR (Alt: MMSZ5230B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5230B
MMSZ5230B CAD Models
MMSZ5230B Part Data Attributes
|
MMSZ5230B
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5230B
onsemi
500 mW, 4.7 V ±5% Zener Diode Voltage Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5230B
This table gives cross-reference parts and alternative options found for MMSZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5230B-E3-08 | Vishay Intertechnologies | $50.8829 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5230B vs MMSZ5230B-E3-08 |
MMSZ5230B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5230B vs MMSZ5230B-V-GS08 |
MMSZ5230B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5230B vs MMSZ5230B |
MMSZ5230BT3G | onsemi | Check for Price | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5230B vs MMSZ5230BT3G |
MMSZ5230BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, | MMSZ5230B vs MMSZ5230BL99Z |
MMSZ5230B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | MMSZ5230B vs MMSZ5230B_R2_00001 |
MMSZ5230B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | MMSZ5230B vs MMSZ5230B-TP-HF |
MMSZ5230B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5230B vs MMSZ5230B-G |
MMSZ5230B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMSZ5230B is -65°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and the cathode to ground. The recommended bias voltage is 5V to 10V.
-
The maximum allowable power dissipation for the MMSZ5230B is 500mW.
-
Yes, the MMSZ5230B can be used in switching power supply applications due to its high switching speed and low capacitance.
-
To prevent ESD damage, use proper ESD handling procedures, such as wearing an anti-static wrist strap, using an anti-static mat, and storing the device in an anti-static bag.