Part Details for MMSZ5230B by Rectron Semiconductor
Results Overview of MMSZ5230B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5230B Information
MMSZ5230B by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MMSZ5230B
|
Mouser Electronics | Zener Diodes SOD123 Zener 300mW 4 .7 V RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0169 / $0.0246 | Buy Now |
Part Details for MMSZ5230B
MMSZ5230B CAD Models
MMSZ5230B Part Data Attributes
|
MMSZ5230B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5230B
Rectron Semiconductor
Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5230B
This table gives cross-reference parts and alternative options found for MMSZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5230B-E3-08 | Vishay Intertechnologies | $50.8829 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5230B vs MMSZ5230B-E3-08 |
MMSZ5230B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5230B vs MMSZ5230B-V-GS08 |
MMSZ5230B | onsemi | Check for Price | 500 mW, 4.7 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | MMSZ5230B vs MMSZ5230B |
MMSZ5230B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5230B vs MMSZ5230B |
MMSZ5230BT3G | onsemi | Check for Price | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5230B vs MMSZ5230BT3G |
MMSZ5230BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, | MMSZ5230B vs MMSZ5230BL99Z |
MMSZ5230B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | MMSZ5230B vs MMSZ5230B_R2_00001 |
MMSZ5230B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | MMSZ5230B vs MMSZ5230B-TP-HF |
MMSZ5230B Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the MMSZ5230B can be found in the Rectron Semiconductor's application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the MMSZ5230B by the body, avoid touching the leads or the glass diode, and use an anti-static wrist strap or mat. Also, ensure that the assembly area is free from dust, moisture, and static electricity.
-
The maximum allowable voltage for the MMSZ5230B is 30V, as specified in the datasheet. Exceeding this voltage may damage the component or affect its reliability.
-
The MMSZ5230B is rated for operation up to 150°C. However, it is essential to derate the component's power dissipation and voltage rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
To ensure proper soldering, use a soldering iron with a temperature between 250°C to 260°C, and apply a soldering flux that is compatible with the component's materials. Also, ensure that the soldering time is within the recommended range of 2-3 seconds.