Part Details for MMSZ5228B by Silicon Standard Corp
Results Overview of MMSZ5228B by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5228B Information
MMSZ5228B by Silicon Standard Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5228B
MMSZ5228B CAD Models
MMSZ5228B Part Data Attributes
|
MMSZ5228B
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
MMSZ5228B
Silicon Standard Corp
Zener Diode, 3.9V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5228B
This table gives cross-reference parts and alternative options found for MMSZ5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5228B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228B-E3-18 |
MMSZ5228BT3 | onsemi | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5228B vs MMSZ5228BT3 |
MMSZ5228B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | MMSZ5228B vs MMSZ5228B_R2_00001 |
MMSZ5228B | Motorola Mobility LLC | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5228B vs MMSZ5228B |
MMSZ5228B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | MMSZ5228B vs MMSZ5228B_R1_00001 |
MMSZ5228B | General Instrument Corp | Check for Price | Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional, | MMSZ5228B vs MMSZ5228B |
MMSZ5228B/D3 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228B/D3 |
MMSZ5228B | Sensitron Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228B |
MMSZ5228BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, | MMSZ5228B vs MMSZ5228BL99Z |
MMSZ5228B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228B |