Part Details for MMSZ5228B by Motorola Semiconductor Products
Results Overview of MMSZ5228B by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5228B Information
MMSZ5228B by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5228B
MMSZ5228B CAD Models
MMSZ5228B Part Data Attributes
|
MMSZ5228B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMSZ5228B
Motorola Semiconductor Products
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 425-04, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5228B
This table gives cross-reference parts and alternative options found for MMSZ5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5228BQ-7-F | Diodes Incorporated | $0.0329 | Zener Diode, 3.9V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228BQ-7-F |
MMSZ5228B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 3.9 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5228B vs MMSZ5228B-V-GS08 |
MMSZ5228B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, | MMSZ5228B vs MMSZ5228B-TP-HF |
MMSZ5228BL-CA2-R | Unisonic Technologies Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, | MMSZ5228B vs MMSZ5228BL-CA2-R |
MMSZ5228B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, | MMSZ5228B vs MMSZ5228B |
MMSZ5228B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | MMSZ5228B vs MMSZ5228B |
MMSZ5228BT1 | Motorola Mobility LLC | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5228B vs MMSZ5228BT1 |
MMSZ5228B-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228B-HE3-08 |
MMSZ5228B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228B-E3-18 |
MMSZ5228B/D3 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5228B vs MMSZ5228B/D3 |