-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.6V V(Z), 0.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5227BHE3-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSZ5227BHE3-TPCT-ND
|
DigiKey | DIODE ZENER 3.6V 500MW SOD123 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3864 In Stock |
|
$0.0301 / $0.2600 | Buy Now |
DISTI #
833-MMSZ5227BHE3-TP
|
Mouser Electronics | Zener Diodes 500mW ZENER RoHS: Compliant | 2720 |
|
$0.0310 / $0.2600 | Buy Now |
DISTI #
71261313
|
Verical | Zener Diode Single 3.6V 5% 24Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5227BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227BHE3-TP
Micro Commercial Components
Zener Diode, 3.6V V(Z), 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1700 Ω | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 0.015 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 20 mA |