Part Details for MMSZ5227B_R2_10001 by PanJit Semiconductor
Results Overview of MMSZ5227B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5227B_R2_10001 Information
MMSZ5227B_R2_10001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/00105BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 | |
8410001DA | Texas Instruments | Dual 4-Bit Binary Counters 14-CFP -55 to 125 | |
M38510/00104BDA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CFP -55 to 125 |
Price & Stock for MMSZ5227B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5227BR210001
|
Mouser Electronics | Zener Diodes 500mW ZENER 3.6V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,3.6V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMSZ5227B_R2_10001
MMSZ5227B_R2_10001 CAD Models
MMSZ5227B_R2_10001 Part Data Attributes
|
MMSZ5227B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227B_R2_10001
PanJit Semiconductor
Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |