Part Details for MMSZ5227B by Transys Electronics Limited
Results Overview of MMSZ5227B by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5227B Information
MMSZ5227B by Transys Electronics Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5227B
MMSZ5227B CAD Models
MMSZ5227B Part Data Attributes
|
MMSZ5227B
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227B
Transys Electronics Limited
Zener Diode, 3.6V V(Z), 5%, 0.35W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5227B
This table gives cross-reference parts and alternative options found for MMSZ5227B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5227B | Bytesonic Corporation | Check for Price | Zener Diode | MMSZ5227B vs MMSZ5227B |
MMSZ5227B | SynSemi Inc | Check for Price | Zener Diode, | MMSZ5227B vs MMSZ5227B |
MMSZ5227B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 3.6; P Max (mW): 500; Package: SOD-123; Pin: Z1 | MMSZ5227B vs MMSZ5227B |
MMSZ5227B | Secos Corporation | Check for Price | Zener Diode, | MMSZ5227B vs MMSZ5227B |
MMSZ5227B | EIC Semiconductor Inc | Check for Price | Zener Diode, | MMSZ5227B vs MMSZ5227B |
MMSZ5227B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5227B vs MMSZ5227B |