Part Details for MMSZ5227B by SLKOR
Results Overview of MMSZ5227B by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5227B Information
MMSZ5227B by SLKOR is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5227B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-MMSZ5227BCT-ND
|
DigiKey | 3.42V~3.78V 500MW 3.6V SOD-123 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0107 / $0.1100 | Buy Now |
|
LCSC | 3.42V3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | 2040 |
|
$0.0093 / $0.0198 | Buy Now |