Part Details for MMSZ5226B by Fairchild Semiconductor Corporation
Results Overview of MMSZ5226B by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5226B Information
MMSZ5226B by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5226B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 64 | 2850 |
|
$0.0131 / $0.0788 | Buy Now |
|
Bristol Electronics | 371 |
|
RFQ | ||
|
Quest Components | 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4180 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2280 |
|
$0.0105 / $0.1050 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.3V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 289347 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for MMSZ5226B
MMSZ5226B CAD Models
MMSZ5226B Part Data Attributes
|
MMSZ5226B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226B
Fairchild Semiconductor Corporation
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5226B
This table gives cross-reference parts and alternative options found for MMSZ5226B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5226B | Motorola Mobility LLC | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5226B vs MMSZ5226B |
MMSZ5226B-13 | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5226B vs MMSZ5226B-13 |
MMSZ5226B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | MMSZ5226B vs MMSZ5226B_R2_00001 |
MMSZ5226B | onsemi | Check for Price | 500 mW, 3.3 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMSZ5226B vs MMSZ5226B |
MMSZ5226BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional, | MMSZ5226B vs MMSZ5226BL99Z |
MMSZ5226B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 6.1%, 0.35W, | MMSZ5226B vs MMSZ5226B |
MMSZ5226B-T | Micro Commercial Components | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, | MMSZ5226B vs MMSZ5226B-T |
MMSZ5226BT3 | onsemi | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5226B vs MMSZ5226BT3 |
MMSZ5226B | Diotec Semiconductor AG | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, | MMSZ5226B vs MMSZ5226B |
MMSZ5226B | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5226B vs MMSZ5226B |
MMSZ5226B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMSZ5226B is -65°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
The MMSZ5226B can withstand a maximum reverse voltage of 200V.
-
To prevent electrostatic discharge (ESD) damage, handle the MMSZ5226B with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.
-
Yes, the MMSZ5226B is suitable for use in switching power supply applications due to its high voltage and current handling capabilities.