Part Details for MMSZ5225B by General Instrument Corp
Results Overview of MMSZ5225B by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5225B Information
MMSZ5225B by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5225B
MMSZ5225B CAD Models
MMSZ5225B Part Data Attributes
|
MMSZ5225B
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MMSZ5225B
General Instrument Corp
Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5225B
This table gives cross-reference parts and alternative options found for MMSZ5225B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5225B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5225B-7-F | Diodes Incorporated | $0.0489 | Zener Diode, 3V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5225B vs MMSZ5225B-7-F |
MMSZ5225B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5225B vs MMSZ5225B-GT1 |
MMSZ5225B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5225B vs MMSZ5225B-V-GS08 |
MMSZ5225B | Diotec Semiconductor AG | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | MMSZ5225B vs MMSZ5225B |
MMSZ5225BT1 | Motorola Mobility LLC | Check for Price | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5225B vs MMSZ5225BT1 |
MMSZ5225B | Motorola Mobility LLC | Check for Price | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5225B vs MMSZ5225B |
MMSZ5225B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5225B vs MMSZ5225B |
MMSZ5225B-TP | Micro Commercial Components | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5225B vs MMSZ5225B-TP |
MMSZ5225B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5225B vs MMSZ5225B-T1 |