-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 25 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4710T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9486
|
Newark | Zener Diode, 500Mw, 25V, Sod-123, Zener Voltage Nom:25V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4710T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 184 |
|
$0.0080 | Buy Now |
DISTI #
26K4584
|
Newark | Zener Diode, 500Mw, 25V, Sod-123, Full Reel, Zener Voltage Nom:25V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Seriesrohs Compliant: Yes |Onsemi MMSZ4710T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
MMSZ4710T1GOSCT-ND
|
DigiKey | DIODE ZENER 25V 500MW SOD123 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12321 In Stock |
|
$0.0265 / $0.2000 | Buy Now |
DISTI #
MMSZ4710T1G
|
Avnet Americas | Zener Single Diode, 25 V, 500 mW, SOD-123, 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: MMSZ4710T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0234 / $0.0249 | Buy Now |
DISTI #
09R9486
|
Avnet Americas | Zener Single Diode, 25 V, 500 mW, SOD-123, 2 Pins, 150 ?C, Surface Mount - Product that comes on tape, but is not reeled (Alt: 09R9486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Ammo Pack | 184 Partner Stock |
|
$0.0570 | Buy Now |
DISTI #
863-MMSZ4710T1G
|
Mouser Electronics | Zener Diodes 25V 500mW RoHS: Compliant | 7959 |
|
$0.0260 / $0.2000 | Buy Now |
DISTI #
V72:2272_07300247
|
Arrow Electronics | Diode Zener Single 25V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2316 Container: Cut Strips | Americas - 16994 |
|
$0.0303 / $0.1858 | Buy Now |
DISTI #
V79:2366_27525314
|
Arrow Electronics | Diode Zener Single 25V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 110 |
|
$0.0208 / $0.0300 | Buy Now |
DISTI #
70465566
|
RS | MMSZ4710T1G Zener Diode, 25V 500 mW SMT 2-Pin SOD-123 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0530 / $0.0630 | RFQ |
|
Onlinecomponents.com | MMSZ4710T1G Zener Diode, 25V 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ4710T1G RoHS: Compliant | 0 |
|
$0.0253 / $0.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4710T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4710T1G
onsemi
Low Current Zener Diode Voltage Regulator 25 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4710T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4710T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4710-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4710T1G vs MMSZ4710-G3-08 |
The recommended operating temperature range for the MMSZ4710T1G is -65°C to 150°C.
To handle the MMSZ4710T1G's ESD sensitivity, use proper ESD protection measures such as wrist straps, anti-static mats, and ionizers during handling and assembly.
The maximum power dissipation for the MMSZ4710T1G is 500 mW.
Yes, the MMSZ4710T1G is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
Store the MMSZ4710T1G in a cool, dry place, away from direct sunlight and moisture. Use anti-static packaging and avoid bending or flexing the leads.