-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 19 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4706T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7016
|
Newark | Zener Diode, 19V, Sod-123, Zener Voltage Vz Typ:19V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ4706T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11277 |
|
$0.0440 / $0.1490 | Buy Now |
DISTI #
26K4581
|
Newark | Zener Diode, 500Mw, 19V, Sod-123, Full Reel, Zener Voltage Nom:19V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Seriesrohs Compliant: Yes |Onsemi MMSZ4706T1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0290 | Buy Now |
DISTI #
MMSZ4706T1GOSCT-ND
|
DigiKey | DIODE ZENER 19V 500MW SOD123 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22206 In Stock |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
863-MMSZ4706T1G
|
Mouser Electronics | Zener Diodes 19V 500mW RoHS: Compliant | 12573 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V36:1790_07277394
|
Arrow Electronics | Diode Zener Single 19V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2430 | Americas - 15000 |
|
$0.0158 / $0.0222 | Buy Now |
DISTI #
P40:2555_19938919
|
Arrow Electronics | Diode Zener Single 19V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Europe - 12000 |
|
$0.0114 / $0.0212 | Buy Now |
DISTI #
V72:2272_07277394
|
Arrow Electronics | Diode Zener Single 19V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2107 Container: Cut Strips | Americas - 1402 |
|
$0.0224 / $0.1285 | Buy Now |
DISTI #
70465562
|
RS | MMSZ4706T1G Zener Diode, 19V 500 mW SMT 2-Pin SOD-123 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0430 | RFQ |
|
Onlinecomponents.com | MMSZ4706T1G Zener Diode, 19V 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ4706T1G RoHS: Compliant |
39000 In Stock |
|
$0.0163 / $0.0219 | Buy Now |
DISTI #
87001480
|
Verical | Diode Zener Single 19V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2448 | Americas - 39000 |
|
$0.0196 / $0.0258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4706T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4706T1G
onsemi
Low Current Zener Diode Voltage Regulator 19 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4706T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4706T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4706-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, | MMSZ4706T1G vs MMSZ4706-TP-HF |
MMSZ4706-V-GS18 | Vishay Semiconductors | Check for Price | ZENER DIODE SOD123-E3 - Tape and Reel | MMSZ4706T1G vs MMSZ4706-V-GS18 |
The recommended operating temperature range for the MMSZ4706T1G is -65°C to 150°C.
To prevent ESD damage, handle the device by the body or use an anti-static wrist strap, and ensure the workspace is ESD-protected.
The maximum power dissipation for the MMSZ4706T1G is 500 mW.
Yes, the MMSZ4706T1G is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems.
Follow the recommended soldering profile and use a solder with a melting point below 260°C to prevent damage to the device.