-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 18 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4705T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9504
|
Newark | Zener Diode, 500Mw, 18V, Sod-123, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4705T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 110982 |
|
$0.0200 | Buy Now |
DISTI #
38AH0924
|
Newark | Zen Sod123 Reg 0.5W 18V Rohs Compliant: Yes |Onsemi MMSZ4705T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.0150 | Buy Now |
DISTI #
81Y6816
|
Newark | Zener Diode, 0.5W, 18V, Sod-123, Zener Voltage Vz Typ:18V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ4705T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 125 |
|
$0.0190 | Buy Now |
DISTI #
26K4580
|
Newark | Zener Diode, 500Mw, 18V, Sod-123, Full Reel, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Seriesrohs Compliant: Yes |Onsemi MMSZ4705T1G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
MMSZ4705T1GOSCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD123 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20236 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
MMSZ4705T1G
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ4705T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0136 / $0.0150 | Buy Now |
DISTI #
10N9504
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 10N9504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 23182 Partner Stock |
|
$0.0360 / $0.1050 | Buy Now |
DISTI #
81Y6816
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 81Y6816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 125 Partner Stock |
|
$0.0400 / $0.1100 | Buy Now |
DISTI #
863-MMSZ4705T1G
|
Mouser Electronics | Zener Diodes 18V 500mW RoHS: Compliant | 42642 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V36:1790_07318287
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2423 | Americas - 69000 |
|
$0.0140 / $0.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4705T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4705T1G
onsemi
Low Current Zener Diode Voltage Regulator 18 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4705T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4705T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4705-TP | Micro Commercial Components | $0.0390 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4705T1G vs MMSZ4705-TP |
MMSZ4705T1 | Rectron Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4705T1G vs MMSZ4705T1 |
MMSZ4705T1 | Motorola Mobility LLC | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4705T1G vs MMSZ4705T1 |
MMSZ4705-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4705T1G vs MMSZ4705-E3-08 |
MMSZ4705ET3 | onsemi | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4705T1G vs MMSZ4705ET3 |
MMSZ4705-VT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4705T1G vs MMSZ4705-VT/R13 |
MMSZ4705T3 | onsemi | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4705T1G vs MMSZ4705T3 |
MMSZ4705ET3G | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | MMSZ4705T1G vs MMSZ4705ET3G |
MMSZ4705-VT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4705T1G vs MMSZ4705-VT/R7 |
MMSZ4705-GS18 | Vishay Semiconductors | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4705T1G vs MMSZ4705-GS18 |
The recommended operating temperature range for the MMSZ4705T1G is -65°C to 150°C.
The MMSZ4705T1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and storage to prevent damage.
The maximum power dissipation for the MMSZ4705T1G is 500 mW. Exceeding this limit can cause the device to overheat and fail.
Yes, the MMSZ4705T1G is suitable for high-reliability applications due to its rugged design and high-temperature operation capabilities.
Follow the recommended soldering profile and temperature guidelines to ensure proper soldering of the MMSZ4705T1G. Avoid overheating or applying excessive force during soldering.