Part Details for MMSZ4703-V-GS08 by Vishay Semiconductors
Results Overview of MMSZ4703-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4703-V-GS08 Information
MMSZ4703-V-GS08 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part Details for MMSZ4703-V-GS08
MMSZ4703-V-GS08 CAD Models
MMSZ4703-V-GS08 Part Data Attributes
|
MMSZ4703-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMSZ4703-V-GS08
Vishay Semiconductors
Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4703-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ4703-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4703-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4703T1G | onsemi | $0.0126 | Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL | MMSZ4703-V-GS08 vs MMSZ4703T1G |
MMSZ4703T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ4703-V-GS08 vs MMSZ4703T1 |
MMSZ4703T3 | onsemi | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4703-V-GS08 vs MMSZ4703T3 |
MMSZ4703G | Rectron Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | MMSZ4703-V-GS08 vs MMSZ4703G |
MMSZ4703-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4703-V-GS08 vs MMSZ4703-G3-08 |
MMSZ4703T3 | Motorola Mobility LLC | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4703-V-GS08 vs MMSZ4703T3 |
MMSZ4703-V_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4703-V-GS08 vs MMSZ4703-V_R2_00001 |
MMSZ4703T1 | Motorola Mobility LLC | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4703-V-GS08 vs MMSZ4703T1 |
MMSZ4703-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MMSZ4703-V-GS08 is -40°C to 125°C.
-
Yes, the MMSZ4703-V-GS08 is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the MMSZ4703-V-GS08 is designed to withstand high-vibration environments, making it suitable for use in industrial and automotive applications.
-
The typical lead time for MMSZ4703-V-GS08 can vary depending on the quantity and availability, but it is usually around 6-12 weeks.
-
Yes, the MMSZ4703-V-GS08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.