Part Details for MMSZ4697 by Vishay Intertechnologies
Results Overview of MMSZ4697 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4697 Information
MMSZ4697 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ4697
MMSZ4697 CAD Models
MMSZ4697 Part Data Attributes
|
MMSZ4697
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ4697
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4697
This table gives cross-reference parts and alternative options found for MMSZ4697. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4697, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4697-V-GS08 | Vishay Semiconductors | Check for Price | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R | MMSZ4697 vs MMSZ4697-V-GS08 |
MMSZ4697 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, D6, 2 PIN | MMSZ4697 vs MMSZ4697 |
MMSZ4697 | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4697 vs MMSZ4697 |
MMSZ4697-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, | MMSZ4697 vs MMSZ4697-TP-HF |
MMSZ4697-V_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ4697 vs MMSZ4697-V_R2_00001 |
MMSZ4697 | EIC Semiconductor Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, | MMSZ4697 vs MMSZ4697 |
MMSZ4697-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4697 vs MMSZ4697-G3-18 |
MMSZ4697ET3G | onsemi | Check for Price | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4697 vs MMSZ4697ET3G |