-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSTA42-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSTA42TPMSCT-ND
|
DigiKey | TRANS NPN 300V 0.2A SOT-323 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4688 In Stock |
|
$0.0251 / $0.2300 | Buy Now |
DISTI #
833-MMSTA42-TP
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 300V RoHS: Compliant | 5703 |
|
$0.0280 / $0.2100 | Buy Now |
DISTI #
V72:2272_06836317
|
Arrow Electronics | Trans GP BJT NPN 300V 0.2A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2217 Container: Cut Strips | Americas - 98 |
|
$0.0220 / $0.0903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSTA42-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSTA42-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMSTA42-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA42-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSTA42-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | MMSTA42-TP vs MMSTA42-7 |
The recommended storage temperature for MMSTA42-TP is -40°C to 125°C.
Yes, MMSTA42-TP is compatible with lead-free soldering processes.
The maximum power dissipation for MMSTA42-TP is 1.5W.
Yes, MMSTA42-TP is suitable for high-reliability applications, such as aerospace, defense, and medical devices.
Yes, MMSTA42-TP is RoHS (Restriction of Hazardous Substances) compliant.