-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMST5401-7 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMST5401-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMST5401-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MMST5401-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST5401-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMST5401-7-F | Diodes Incorporated | $0.0971 | Small Signal Bipolar Transistor, 0.2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | MMST5401-7 vs MMST5401-7-F |
MMST5401 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | MMST5401-7 vs MMST5401 |
2SA1579T106RE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, | MMST5401-7 vs 2SA1579T106RE |
2SA1579R | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, | MMST5401-7 vs 2SA1579R |
2SA1579 | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | MMST5401-7 vs 2SA1579 |
PMST5401/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | MMST5401-7 vs PMST5401/T3 |
934030850135 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | MMST5401-7 vs 934030850135 |
PMST5401-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMST5401-7 vs PMST5401-TAPE-13 |
MMST5401-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | MMST5401-7 vs MMST5401-13 |
2SA1579T106RS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, | MMST5401-7 vs 2SA1579T106RS |