Part Details for MMSS-22-20-L-08.00-D-K-LUS by Samtec Inc
Results Overview of MMSS-22-20-L-08.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMSS-22-20-L-08.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-22-20-L-08.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7300 | Buy Now |
DISTI #
MMSS-22-20-L-08.00
|
Avnet Americas | - Bulk (Alt: MMSS-22-20-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5216 / $15.3783 | Buy Now |
DISTI #
200-SS2220L0800DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly RoHS: Compliant | 0 |
|
$7.4000 / $14.7300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.2900 / $19.3100 | Buy Now |
DISTI #
000000000003861231
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.2500 / $14.7300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.2900 / $19.3100 | Buy Now |
Part Details for MMSS-22-20-L-08.00-D-K-LUS
MMSS-22-20-L-08.00-D-K-LUS CAD Models
MMSS-22-20-L-08.00-D-K-LUS Part Data Attributes
|
MMSS-22-20-L-08.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-22-20-L-08.00-D-K-LUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
Diameter | 1.524 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.203 mm | |
Number of Conductors | 22 | |
Rated Current | 2.9 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |