Part Details for MMSS-02-20-F-06.50-D-K-LDS by Samtec Inc
Results Overview of MMSS-02-20-F-06.50-D-K-LDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-02-20-F-06.50-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-02-20-F-06.50-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1100 | Buy Now |
DISTI #
MMSS-02-20-F-06.50
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.17m 2 Position Discrete Wire Housing to 2 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSS-02-20-F-06.50) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4016 / $2.0678 | Buy Now |
DISTI #
200-MMSS220F6.5DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly RoHS: Compliant | 0 |
|
$0.8800 / $2.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8960 / $2.1350 | Buy Now |
DISTI #
000000000006167147
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.0200 / $2.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8960 / $2.1350 | Buy Now |
Part Details for MMSS-02-20-F-06.50-D-K-LDS
MMSS-02-20-F-06.50-D-K-LDS CAD Models
MMSS-02-20-F-06.50-D-K-LDS Part Data Attributes
|
MMSS-02-20-F-06.50-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-02-20-F-06.50-D-K-LDS
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.14 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |