Part Details for MMSDT-05-24-L-04.00-D-K-LDS by Samtec Inc
Results Overview of MMSDT-05-24-L-04.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-05-24-L-04.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7658
|
Newark | Mmsdt-05-24-L-04.00-D-K-Lds/ Bag & Tag Rohs Compliant: Yes |Samtec MMSDT-05-24-L-04.00-D-K-LDS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $7.9500 | Buy Now |
DISTI #
612-MMSDT-05-24-L-04.00-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7700 | Buy Now |
DISTI #
MMSDT-05-24-L-04.00-D-K-LDS
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 10 Ways, 2.54 mm, 2 Row, 102 mm, 4 "" - Bulk (Alt: MMSDT-05-24-L-04.00-D-K-LDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6471 / $5.6546 | Buy Now |
DISTI #
200-DT0524L0400DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$3.1100 / $5.7700 | Order Now |
DISTI #
000000000003520519
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.6100 / $5.7700 | Buy Now |