-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, SOD-123, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSD3070 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7478
|
Newark | Small Signal Diode 200V 200Ma Sod-123, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMSD3070 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
MMSD3070CT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOD123 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119723 In Stock |
|
$0.0323 / $0.1900 | Buy Now |
DISTI #
MMSD3070
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSD3070) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0339 | Buy Now |
DISTI #
512-MMSD3070
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode RoHS: Compliant | 913710 |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
E02:0323_00849452
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2349 | Europe - 9000 |
|
$0.0313 | Buy Now |
DISTI #
V72:2272_06302540
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1384 |
|
$0.0331 / $0.0816 | Buy Now |
|
Onlinecomponents.com | Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant | 0 |
|
$0.0309 / $0.0369 | Buy Now |
DISTI #
86011546
|
Verical | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6865 Package Multiple: 1 Date Code: 2301 | Americas - 18000 |
|
$0.0546 | Buy Now |
DISTI #
76839122
|
Verical | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 9000 |
|
$0.0314 | Buy Now |
DISTI #
87892770
|
Verical | Diode Small Signal Switching 200V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 933 Package Multiple: 1 Date Code: 2210 | Americas - 5800 |
|
$0.0256 / $0.0298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSD3070
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD3070
onsemi
Small Signal Diode, SOD-123, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating voltage range for the MMSD3070 is 2.7V to 5.5V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 10uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
The maximum allowable power dissipation for the MMSD3070 is 500mW. Exceeding this limit may cause the device to overheat and malfunction.
To prevent electrostatic discharge (ESD) damage, handle the MMSD3070 with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected.
The recommended storage temperature range for the MMSD3070 is -40°C to 125°C.