Part Details for MMSD-12-24C-L-18.00-S-K by Samtec Inc
Results Overview of MMSD-12-24C-L-18.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSD-12-24C-L-18.00-S-K Information
MMSD-12-24C-L-18.00-S-K by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSD-12-24C-L-18.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2838
|
Newark | Mini-Mate Cable Assembly |Samtec MMSD-12-24C-L-18.00-S-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $12.2200 | Buy Now |
DISTI #
612-MMSD-12-24C-L-18.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4500 | Buy Now |
DISTI #
MMSD-12-24C-L-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 24 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-12-24C-L-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7120 / $8.2810 | Buy Now |
DISTI #
200-MMSD1224CL18.0SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly RoHS: Compliant | 0 |
|
$4.7900 / $8.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0500 / $10.4800 | Buy Now |
DISTI #
000000000005894270
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.5700 / $8.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0500 / $10.4800 | Buy Now |
Part Details for MMSD-12-24C-L-18.00-S-K
MMSD-12-24C-L-18.00-S-K CAD Models
MMSD-12-24C-L-18.00-S-K Part Data Attributes
|
MMSD-12-24C-L-18.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-12-24C-L-18.00-S-K
Samtec Inc
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |