Part Details for MMSD-04-24C-L-18.00-S-K by Samtec Inc
Results Overview of MMSD-04-24C-L-18.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSD-04-24C-L-18.00-S-K Information
MMSD-04-24C-L-18.00-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for MMSD-04-24C-L-18.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2585
|
Newark | Cable Assy, 8P Idc Rcpt-Free End, 18", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:2.54Mm, No. Of Rows:2 Row, Cable Length - Metric:457.2Mm, Cable Length - Imperial:18" Rohs Compliant: Yes |Samtec MMSD-04-24C-L-18.00-S-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $4.7000 | Buy Now |
DISTI #
612-MMSD-04-24C-L-18.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5900 | Buy Now |
DISTI #
MMSD-04-24C-L-18.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 8 Ways, 2.54 mm, 2 Row, 457.2 mm, 18 "" - Bulk (Alt: MMSD-04-24C-L-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8824 / $3.5182 | Buy Now |
DISTI #
200-MMSD0424CL1800SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly RoHS: Compliant | 31 |
|
$1.9300 / $3.5900 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.7000 / $4.7100 | Buy Now |
DISTI #
000000000003209362
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.2400 / $3.5900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.7000 / $4.7100 | Buy Now |
Part Details for MMSD-04-24C-L-18.00-S-K
MMSD-04-24C-L-18.00-S-K CAD Models
MMSD-04-24C-L-18.00-S-K Part Data Attributes
|
MMSD-04-24C-L-18.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-04-24C-L-18.00-S-K
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
MMSD-04-24C-L-18.00-S-K Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, MMSD-04-24C-L-18.00-S-K is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for MMSD-04-24C-L-18.00-S-K is 125°C (257°F) according to Samtec's datasheet and application notes.
-
MMSD-04-24C-L-18.00-S-K is designed to meet IPC-J-STD-001 Class 2 requirements, which includes exposure to humidity and chemicals. However, it's recommended to follow Samtec's guidelines for environmental testing and ensure proper sealing and protection to ensure reliable operation.
-
The recommended mating cycle for MMSD-04-24C-L-18.00-S-K is 500-1000 cycles according to Samtec's application notes, depending on the specific application and environmental conditions.