Part Details for MMS-125-02-L-DH by Samtec Inc
Results Overview of MMS-125-02-L-DH by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-125-02-L-DH Information
MMS-125-02-L-DH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-125-02-L-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5619
|
Newark | Socket, 2.0Mm, Horiz, 2X25 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Mms Series Rohs Compliant: Yes |Samtec MMS-125-02-L-DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $13.2600 | Buy Now |
DISTI #
3937-MMS-125-02-L-DH-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$67.7500 | Buy Now |
DISTI #
SAM1235-25-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
$6.9126 / $16.5900 | Buy Now |
DISTI #
MMS-125-02-L-DH-ND
|
DigiKey | CONN RCPT 2MM 50POS DL HORZ SMD Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4800 | Buy Now |
DISTI #
MMS-125-02-L-DH
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMS-125-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$7.7472 / $10.4664 | Buy Now |
DISTI #
200-MMS12502LDH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips RoHS: Compliant | 0 |
|
$5.7100 / $10.6800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$5.8500 / $10.8800 | Buy Now |
DISTI #
5cd8ff72cd7c1c4c385371b2
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$4.6100 / $10.6800 | Buy Now |
DISTI #
000000000000128441
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$7.1200 / $10.6800 | Buy Now |
DISTI #
MMS-125-02-L-DH
|
Avnet Abacus | PCB Receptacle BoardtoBoard WiretoBoard 2 mm 2 Rows 50 Contacts (Alt: MMS-125-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMS-125-02-L-DH
MMS-125-02-L-DH CAD Models
MMS-125-02-L-DH Part Data Attributes
|
MMS-125-02-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-125-02-L-DH
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.164 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.997 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .6116 N |
Alternate Parts for MMS-125-02-L-DH
This table gives cross-reference parts and alternative options found for MMS-125-02-L-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-125-02-L-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMS-125-02-L-DH-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | MMS-125-02-L-DH vs MMS-125-02-L-DH-TR |
MMS-125-02-F-DH | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | MMS-125-02-L-DH vs MMS-125-02-F-DH |
MMS-125-02-F-DH-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | MMS-125-02-L-DH vs MMS-125-02-F-DH-TR |
MMS-125-02-LM-DH | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-125-02-L-DH vs MMS-125-02-LM-DH |
MMS-125-02-S-DH-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-125-02-L-DH vs MMS-125-02-S-DH-TR |
MMS-125-02-S-DH | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-125-02-L-DH vs MMS-125-02-S-DH |