Part Details for MMS-107-02-H-DH-LC by Samtec Inc
Results Overview of MMS-107-02-H-DH-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-107-02-H-DH-LC Information
MMS-107-02-H-DH-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-107-02-H-DH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMS-107-02-H-DH-LC-ND
|
DigiKey | CLASSIC SOCKET STRIPS, 2.00 MM ( Min Qty: 40 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
DISTI #
MMS-107-02-H-DH-LC
|
Avnet Americas | Connector Socket Strip 14 Position 2mm Solder Right Angle Surface Mount Tube - Rail/Tube (Alt: MMS-107-02-H-DH-LC) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$7.0464 / $9.4472 | Buy Now |
DISTI #
200-MMS10702HDHLC
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips | 0 |
|
$5.2600 / $9.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4000 / $9.8300 | Buy Now |
DISTI #
5cd8ff49cd7c1c4c385340ba
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.3200 / $9.6400 | Buy Now |
DISTI #
000000000006309725
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$6.5000 / $9.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4000 / $9.8300 | Buy Now |
Part Details for MMS-107-02-H-DH-LC
MMS-107-02-H-DH-LC CAD Models
MMS-107-02-H-DH-LC Part Data Attributes
|
MMS-107-02-H-DH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-107-02-H-DH-LC
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.164 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .6116 N |
Alternate Parts for MMS-107-02-H-DH-LC
This table gives cross-reference parts and alternative options found for MMS-107-02-H-DH-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-107-02-H-DH-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
127123FR014S200ZU | Suyin Group | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | MMS-107-02-H-DH-LC vs 127123FR014S200ZU |
PHF-2541-14-2 | Marktech Optoelectronics | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MMS-107-02-H-DH-LC vs PHF-2541-14-2 |
HRS-2C-14-SG-SMT-PP-T/R-30 | Adam Technologies Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | MMS-107-02-H-DH-LC vs HRS-2C-14-SG-SMT-PP-T/R-30 |
127123FB014S500ZU | Suyin Group | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | MMS-107-02-H-DH-LC vs 127123FB014S500ZU |
2049-2X7T | Oupiin | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | MMS-107-02-H-DH-LC vs 2049-2X7T |
127123FR014G500ZU | Suyin Group | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | MMS-107-02-H-DH-LC vs 127123FR014G500ZU |
185-3-014-1-NFX-BT0 | MPE-Garry GmbH | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MMS-107-02-H-DH-LC vs 185-3-014-1-NFX-BT0 |
127123FB014S400ZU | Suyin Group | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | MMS-107-02-H-DH-LC vs 127123FB014S400ZU |
BRS-02-LPG-14-A-GD-SMCP | Central Components Manufacturing | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | MMS-107-02-H-DH-LC vs BRS-02-LPG-14-A-GD-SMCP |
127123FR014S100ZU | Suyin Group | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | MMS-107-02-H-DH-LC vs 127123FR014S100ZU |