Part Details for MMS-105-02-L-DV-P-TR by Samtec Inc
Results Overview of MMS-105-02-L-DV-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-02-L-DV-P-TR Information
MMS-105-02-L-DV-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-105-02-L-DV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMS-105-02-L-DV-P-TRCT-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
575 In Stock |
|
$1.8250 / $4.2300 | Buy Now |
DISTI #
MMS-105-02-L-DV-P-TR
|
Avnet Americas | - Tape and Reel (Alt: MMS-105-02-L-DV-P-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$1.6835 / $2.1557 | Buy Now |
DISTI #
200-MMS10502LDVPTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips RoHS: Compliant | 0 |
|
$2.0600 / $3.6300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant |
125 Partner Stock |
|
$1.5100 / $3.0200 | Buy Now |
DISTI #
88123076
|
Verical | Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 125 |
|
$2.4600 | Buy Now |
DISTI #
5cd8ff07cd7c1c4c3852f50c
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.3100 / $3.6300 | Buy Now |
DISTI #
MMS-105-02-L-DV-P-TR
|
IBS Electronics | HEADERS &, WIRE HOUSINGS CLASSIC SOCKET STRIPS 2.00 MM (.0787) PITCH Min Qty: 26 Package Multiple: 1 | 125 |
|
$1.2250 / $2.4625 | Buy Now |
DISTI #
000000000000060365
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.8400 / $3.6300 | Buy Now |
DISTI #
MMS-105-02-L-DV-P-TR
|
Avnet Abacus | (Alt: MMS-105-02-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant |
125 Partner Stock |
|
$1.5100 / $3.0200 | Buy Now |
Part Details for MMS-105-02-L-DV-P-TR
MMS-105-02-L-DV-P-TR CAD Models
MMS-105-02-L-DV-P-TR Part Data Attributes
|
MMS-105-02-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-L-DV-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for MMS-105-02-L-DV-P-TR
This table gives cross-reference parts and alternative options found for MMS-105-02-L-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-L-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMS-105-02-L-DV-P | Samtec Inc | $3.5517 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | MMS-105-02-L-DV-P-TR vs MMS-105-02-L-DV-P |
MMS-105-02-LM-DV-P-TR | Samtec Inc | Check for Price | Board Connector, | MMS-105-02-L-DV-P-TR vs MMS-105-02-LM-DV-P-TR |
MMS-105-02-S-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | MMS-105-02-L-DV-P-TR vs MMS-105-02-S-DV-P-TR |
MMS-105-02-F-DV-P | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-105-02-L-DV-P-TR vs MMS-105-02-F-DV-P |
MMS-105-02-L-DV-P-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure secure connection and prevent damage to the terminals.
-
Yes, the MMS-105-02-L-DV-P-TR is designed to withstand vibration and shock according to IEC 61373 Cat 1 Class B standards. However, it's recommended to consult with Samtec's application engineers to ensure the connector meets the specific requirements of your application.
-
The MMS-105-02-L-DV-P-TR has an operating temperature range of -40°C to 125°C. However, the temperature range may vary depending on the specific application and environmental conditions.
-
Yes, the MMS-105-02-L-DV-P-TR is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
-
The MMS-105-02-L-DV-P-TR has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.