-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-02-L-DV-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6728
|
Newark | Socket, 2.0Mm, Vert, 2X5Way Rohs Compliant: Yes |Samtec MMS-105-02-L-DV-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37 |
|
$2.0100 / $3.8900 | Buy Now |
DISTI #
SAM14207CT-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11135 In Stock |
|
$1.5100 / $4.0400 | Buy Now |
DISTI #
MMS-105-02-L-DV-K-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount - Tape and Reel (Alt: MMS-105-02-L-DV-K-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | 25 Factory Stock |
|
$1.5981 / $2.0596 | Buy Now |
DISTI #
200-MMS10502LDVKTR
|
Mouser Electronics | Headers & Wire Housings MMS10502LDVKTR RoHS: Compliant | 1159 |
|
$1.9600 / $3.7300 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant |
710 In Stock |
|
$1.3700 / $2.7500 | Buy Now |
DISTI #
63040315
|
Verical | Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2232 | Americas - 710 |
|
$2.4824 / $3.2353 | Buy Now |
DISTI #
88117189
|
Verical | Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$1.7400 / $3.4800 | Buy Now |
DISTI #
MMS10502LDVKTR
|
TTI | Headers & Wire Housings MMS10502LDVKTR RoHS: Compliant pbFree: Pb-Free Min Qty: 575 Package Multiple: 575 Container: Reel | Americas - 0 |
|
$1.1500 / $1.9700 | Buy Now |
DISTI #
5cd8d3cdcd7c1c4c381fce29
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 25 |
|
$1.2000 / $3.4800 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Skt Strip Min Qty: 1 | 17 |
|
$1.9600 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-105-02-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-L-DV-K-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for MMS-105-02-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMS-105-02-T-DV-K-TR | Samtec Inc | $1.4831 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | MMS-105-02-L-DV-K-TR vs MMS-105-02-T-DV-K-TR |
MMS-105-02-F-DV-K-TR | Samtec Inc | $2.4934 | Board Connector, | MMS-105-02-L-DV-K-TR vs MMS-105-02-F-DV-K-TR |
MMS-105-02-LM-DV-K-TR | Samtec Inc | Check for Price | Board Connector, | MMS-105-02-L-DV-K-TR vs MMS-105-02-LM-DV-K-TR |
MMS-105-02-S-DV-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-105-02-L-DV-K-TR vs MMS-105-02-S-DV-K |
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the MMS-105-02-L-DV-K-TR connector is designed to withstand high-vibration environments. Samtec recommends following their application notes for proper mounting and screw torque to ensure reliable operation.
The MMS-105-02-L-DV-K-TR connector has an operating temperature range of -55°C to 125°C (-69°F to 257°F) according to Samtec's datasheet.
Yes, the MMS-105-02-L-DV-K-TR connector is compatible with lead-free soldering processes. Samtec recommends following their recommended soldering profiles to ensure reliable assembly.
The MMS-105-02-L-DV-K-TR connector has a mating cycle life of 500 cycles minimum according to Samtec's datasheet.