Part Details for MMS-105-02-L-DV-FR by Samtec Inc
Results Overview of MMS-105-02-L-DV-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-02-L-DV-FR Information
MMS-105-02-L-DV-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-105-02-L-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM3686
|
Newark | Classic Socket Strips, 2.00 Mm .0787" Pitch Rohs Compliant: Yes |Samtec MMS-105-02-L-DV-FR RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
MMS-105-02-L-DV-FR
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MMS-105-02-L-DV-FR) Min Qty: 575 Package Multiple: 575 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.3560 / $1.7570 | Buy Now |
DISTI #
200-MMS10502LDVFR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips | 0 |
|
$1.5000 / $1.8500 | Order Now |
|
Onlinecomponents.com | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.9950 / $1.8860 | Buy Now |
DISTI #
5fcfebd061bb334fe95cffeb
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 575 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.0000 / $1.8500 | Buy Now |
DISTI #
000000000006214769
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 575 | 0 |
|
$1.0000 / $1.8500 | Buy Now |
DISTI #
MMS-105-02-L-DV-FR
|
Avnet Abacus | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount TR (Alt: MMS-105-02-L-DV-FR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Socket Strip 10 Position 2mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.9950 / $1.8860 | Buy Now |
Part Details for MMS-105-02-L-DV-FR
MMS-105-02-L-DV-FR CAD Models
MMS-105-02-L-DV-FR Part Data Attributes
|
MMS-105-02-L-DV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-L-DV-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
Alternate Parts for MMS-105-02-L-DV-FR
This table gives cross-reference parts and alternative options found for MMS-105-02-L-DV-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-L-DV-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMS-105-02-L-DV-LC-10-P-TR | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MMS-105-02-L-DV-FR vs MMS-105-02-L-DV-LC-10-P-TR |