Part Details for MMS-105-02-L-DV-A-05 by Samtec Inc
Results Overview of MMS-105-02-L-DV-A-05 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-02-L-DV-A-05 Information
MMS-105-02-L-DV-A-05 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-105-02-L-DV-A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMS-105-02-L-DV-A-05-ND
|
DigiKey | "CLASSIC SOCKET STRIPS Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
MMS-105-02-L-DV-A-
|
Avnet Americas | Classic Socket Strips, 2.00 mm (.0787") Pitch" - Rail/Tube (Alt: MMS-105-02-L-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$2.2368 / $2.8910 | Buy Now |
DISTI #
200-MMS10502LDVA05
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips | 0 |
|
$1.4400 / $2.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.1900 | Buy Now |
DISTI #
654ad0aaeebddd960fd7db64
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.4400 / $2.9500 | Buy Now |
DISTI #
000000000007199104
|
Sager | CLASSIC SOCKET STRIPS, 2.00 MM (.0787) PITCH Min Qty: 1 | 0 |
|
$1.9700 / $2.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4500 / $3.1900 | Buy Now |