-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-02-L-DH-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6727
|
Newark | Socket, 2.0Mm, Horiz, 2X5Way Rohs Compliant: Yes |Samtec MMS-105-02-L-DH-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36 |
|
$2.5800 / $4.9800 | Buy Now |
DISTI #
SAM14206CT-ND
|
DigiKey | CONN RCPT 10P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
479 In Stock |
|
$2.0400 / $4.0300 | Buy Now |
DISTI #
MMS-105-02-L-DH-TR
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-105-02-L-DH-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$1.6835 / $2.5127 | Buy Now |
DISTI #
200-MMS10502LDHTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips RoHS: Compliant | 265 |
|
$2.2100 / $3.7200 | Buy Now |
DISTI #
V72:2272_08400911
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2216 Container: Cut Strips | Americas - 93 |
|
$2.3930 / $3.4600 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.4700 / $3.7300 | Buy Now |
DISTI #
61883453
|
Verical | Conn Socket Strip SKT 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 93 |
|
$2.3930 | Buy Now |
|
Quest Components | 36 |
|
$2.2880 / $3.4320 | Buy Now | |
DISTI #
5cd8ff3ccd7c1c4c38533175
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.4600 / $3.4600 | Buy Now |
DISTI #
000000000000128132
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$2.2100 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-105-02-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-L-DH-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ TAPE & REEL | |
Body Breadth | 0.164 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .6116 N |
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) as per Samtec's application notes.
Yes, the MMS-105-02-L-DH-TR connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the MMS-105-02-L-DH-TR connector is 125°C (257°F) as per Samtec's datasheet.
The MMS-105-02-L-DH-TR connector is not sealed and is not recommended for use in humid or wet environments. If exposure to moisture is a concern, consider using a sealed or waterproof connector or applying additional protection measures.
The mating cycle life of the MMS-105-02-L-DH-TR connector is 500 cycles minimum as per Samtec's datasheet.