Part Details for MMS-105-02-L-DH-FR by Samtec Inc
Results Overview of MMS-105-02-L-DH-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-02-L-DH-FR Information
MMS-105-02-L-DH-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-105-02-L-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM3684
|
Newark | Classic Socket Strips, 2.00 Mm .0787" Pitch Rohs Compliant: Yes |Samtec MMS-105-02-L-DH-FR RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
MMS-105-02-L-DH-FR
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MMS-105-02-L-DH-FR) Min Qty: 600 Package Multiple: 600 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.5361 / $2.2628 | Buy Now |
DISTI #
200-MMS10502LDHFR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips | 0 |
|
$1.6600 / $2.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $4.8100 | Buy Now |
DISTI #
5fc8e85161bb334fe9d69864
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 600 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3600 / $2.3300 | Buy Now |
DISTI #
000000000006214763
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 600 | 0 |
|
$1.3600 / $2.3300 | Buy Now |
DISTI #
MMS-105-02-L-DH-FR
|
Avnet Abacus | Connector Socket Strip 10 Position 2mm Solder Right Angle Surface Mount TR (Alt: MMS-105-02-L-DH-FR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3000 / $4.8100 | Buy Now |
Part Details for MMS-105-02-L-DH-FR
MMS-105-02-L-DH-FR CAD Models
MMS-105-02-L-DH-FR Part Data Attributes
|
MMS-105-02-L-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-L-DH-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.157 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for MMS-105-02-L-DH-FR
This table gives cross-reference parts and alternative options found for MMS-105-02-L-DH-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-02-L-DH-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMS-105-02-T-DH | Samtec Inc | $2.4992 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | MMS-105-02-L-DH-FR vs MMS-105-02-T-DH |
MMS-105-02-L-DH-TR | Samtec Inc | $3.8569 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | MMS-105-02-L-DH-FR vs MMS-105-02-L-DH-TR |
MMS-105-02-T-DH-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | MMS-105-02-L-DH-FR vs MMS-105-02-T-DH-TR |
MMS-105-02-F-DH | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | MMS-105-02-L-DH-FR vs MMS-105-02-F-DH |
MMS-105-02-LM-DH | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-105-02-L-DH-FR vs MMS-105-02-LM-DH |
MMS-105-02-F-DH-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | MMS-105-02-L-DH-FR vs MMS-105-02-F-DH-TR |
MMS-105-02-S-DH | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | MMS-105-02-L-DH-FR vs MMS-105-02-S-DH |