-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-02-F-SH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MMS-105-02-F-SH-ND
|
DigiKey | CONN RCPT 5P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$15.9800 | Buy Now |
DISTI #
MMS-105-02-F-SH-ND
|
DigiKey | CONN RCPT 5P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3900 | Buy Now |
DISTI #
MMS-105-02-F-SH
|
Avnet Americas | - Rail/Tube (Alt: MMS-105-02-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.6349 / $2.4696 | Buy Now |
DISTI #
200-MMS10502FSH
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips RoHS: Compliant | 104 |
|
$0.9900 / $2.5200 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.9870 / $2.0960 | Buy Now |
DISTI #
5cd8feebcd7c1c4c3852d54f
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.8000 / $2.5200 | Buy Now |
DISTI #
000000000003708281
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$1.2300 / $2.5200 | Buy Now |
DISTI #
MMS-105-02-F-SH
|
Avnet Abacus | (Alt: MMS-105-02-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$0.9870 / $2.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMS-105-02-F-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-02-F-SH
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MOUNT, HORIZ | |
Body Breadth | 0.079 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | .6116 N |
The recommended torque for the screws on the MMS-105-02-F-SH connector is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
Yes, the MMS-105-02-F-SH connector is designed to withstand high-vibration environments. It has a ruggedized design and is tested to meet the requirements of IEC 61373 Cat 1, Class B, which includes vibration testing.
The MMS-105-02-F-SH connector is rated for operation up to 125°C (257°F). However, it's recommended to derate the current carrying capacity of the connector at higher temperatures. Consult Samtec's application notes for more information.
Yes, the MMS-105-02-F-SH connector is designed for automated assembly and is compatible with standard pick-and-place machines. The connector's design and packaging are optimized for efficient assembly and minimize the risk of damage during handling.
The typical lead time for delivery of the MMS-105-02-F-SH connector varies depending on the quantity and availability. However, Samtec typically quotes a lead time of 6-8 weeks for standard orders. Expedited delivery options may be available for an additional fee.