Part Details for MMS-105-01-L-DV-02 by Samtec Inc
Results Overview of MMS-105-01-L-DV-02 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMS-105-01-L-DV-02 Information
MMS-105-01-L-DV-02 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMS-105-01-L-DV-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.4100 / $3.3500 | Buy Now |
DISTI #
000000000005475588
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.4100 / $3.3500 | Buy Now |
Part Details for MMS-105-01-L-DV-02
MMS-105-01-L-DV-02 CAD Models
MMS-105-01-L-DV-02 Part Data Attributes
|
MMS-105-01-L-DV-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-105-01-L-DV-02
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MMS-105-01-L-DV-02
This table gives cross-reference parts and alternative options found for MMS-105-01-L-DV-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-105-01-L-DV-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71601-709 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | MMS-105-01-L-DV-02 vs 71601-709 |
71601-509L | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | MMS-105-01-L-DV-02 vs 71601-509L |
DF9B-09S-1V(59) | Hirose Electric Co Ltd | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | MMS-105-01-L-DV-02 vs DF9B-09S-1V(59) |
CDS09S-05M203-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, Receptacle | MMS-105-01-L-DV-02 vs CDS09S-05M203-TH |
35210-0916 | Molex | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | MMS-105-01-L-DV-02 vs 35210-0916 |
CDS09S-05M003-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, Receptacle | MMS-105-01-L-DV-02 vs CDS09S-05M003-TH |
87687-410 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | MMS-105-01-L-DV-02 vs 87687-410 |
222T09M11 | NICOMATIC | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | MMS-105-01-L-DV-02 vs 222T09M11 |
MINI9EF09000C1Z31.2 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, Solder Terminal | MMS-105-01-L-DV-02 vs MINI9EF09000C1Z31.2 |
71601-409 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | MMS-105-01-L-DV-02 vs 71601-409 |